Part Details for TPS2013PWRG4 by Texas Instruments
Overview of TPS2013PWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS2013PWRG4
TPS2013PWRG4 CAD Models
TPS2013PWRG4 Part Data Attributes
|
TPS2013PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS2013PWRG4
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, GREEN, TSSOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for TPS2013PWRG4
This table gives cross-reference parts and alternative options found for TPS2013PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS2013PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS2013AD | 5.5-V, 1.5-A, 35-mΩ, load switch 8-SOIC -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013AD |
TPS2013ADRG4 | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013ADRG4 |
TPS2013DRG4 | 5.5-V, 12.6-A, 95-mΩ, load switch 8-SOIC -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013DRG4 |
TPS2013ADG4 | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013ADG4 |
TPS2013D | 5.5-V, 12.6-A, 95-mΩ, load switch 8-SOIC -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013D |
TPS2013PWLE | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 14-TSSOP | Texas Instruments | TPS2013PWRG4 vs TPS2013PWLE |
TPS2013DG4 | 2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 8-SOIC -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013DG4 |
TPS2013Y | 1-CHANNEL POWER SUPPLY SUPPORT CKT, UUC8, DIE-8 | Texas Instruments | TPS2013PWRG4 vs TPS2013Y |
TPS2013APWPR | 5.5-V, 1.5-A, 35-mΩ, load switch 14-HTSSOP -40 to 85 | Texas Instruments | TPS2013PWRG4 vs TPS2013APWPR |