Part Details for TPPM0115DRG4 by Texas Instruments
Overview of TPPM0115DRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPPM0115DRG4
TPPM0115DRG4 CAD Models
TPPM0115DRG4 Part Data Attributes
|
TPPM0115DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPPM0115DRG4
Texas Instruments
0.5A SWITCHING CONTROLLER, 200kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
Alternate Parts for TPPM0115DRG4
This table gives cross-reference parts and alternative options found for TPPM0115DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPPM0115DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPPM0115DG4 | 12-V, switch mode synchronous buck controller 8-SOIC 0 to 70 | Texas Instruments | TPPM0115DRG4 vs TPPM0115DG4 |
TPPM0115DR | 12-V, switch mode synchronous buck controller 8-SOIC 0 to 70 | Texas Instruments | TPPM0115DRG4 vs TPPM0115DR |
TPPM0115D | 12-V, switch mode synchronous buck controller 8-SOIC 0 to 70 | Texas Instruments | TPPM0115DRG4 vs TPPM0115D |