Part Details for TPN14006NH,L1Q(M by Toshiba America Electronic Components
Overview of TPN14006NH,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPN14006NH,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4637
|
Newark | Mosfet, N-Ch, 60V, 33A, Tson, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:33A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, No. Of Pins:8Pinsrohs Compliant: Yes |Toshiba TPN14006NH, L1Q(M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4832 |
|
$0.2710 / $0.7370 | Buy Now |
DISTI #
82723773
|
Verical | Trans MOSFET N-CH 60V 33A 8-Pin TSON Advance T/R Min Qty: 91 Package Multiple: 1 Date Code: 2417 | Americas - 92 |
|
$0.3438 | Buy Now |
DISTI #
C1S751201063511
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 4792 |
|
$0.2140 / $0.4350 | Buy Now |
DISTI #
TPN14006NH,L1Q(M
|
EBV Elektronik | Trans MOSFET N-CH 60V 33A 8-Pin TSON (Alt: TPN14006NH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPN14006NH,L1Q(M
TPN14006NH,L1Q(M CAD Models
TPN14006NH,L1Q(M Part Data Attributes
|
TPN14006NH,L1Q(M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPN14006NH,L1Q(M
Toshiba America Electronic Components
TPN14006NH,L1Q(M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 13 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | YES |