Part Details for TPN11006NL(TE12L1) by Toshiba America Electronic Components
Overview of TPN11006NL(TE12L1) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPN11006NL(TE12L1)
TPN11006NL(TE12L1) CAD Models
TPN11006NL(TE12L1) Part Data Attributes
|
TPN11006NL(TE12L1)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPN11006NL(TE12L1)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,37A I(D),LLCC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 37 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | YES |
Alternate Parts for TPN11006NL(TE12L1)
This table gives cross-reference parts and alternative options found for TPN11006NL(TE12L1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPN11006NL(TE12L1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPN11006NL | Power MOSFET - Nch 30V<VDSS≤60V | Toshiba America Electronic Components | TPN11006NL(TE12L1) vs TPN11006NL |