Part Details for TPME477K006R0018 by KYOCERA Corporation
Overview of TPME477K006R0018 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TPME477K006R0018
TPME477K006R0018 CAD Models
TPME477K006R0018 Part Data Attributes
|
TPME477K006R0018
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TPME477K006R0018
KYOCERA Corporation
CAPACITOR, TANTALUM, SOLID
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | TPM | |
Number of Terminals | 2 |
Alternate Parts for TPME477K006R0018
This table gives cross-reference parts and alternative options found for TPME477K006R0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME477K006R0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRME477K006R0030 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TPME477K006R0018 vs TRME477K006R0030 |
F750J477KDC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Nichicon Corporation | TPME477K006R0018 vs F750J477KDC |
TPMD477K006R0030 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TPME477K006R0018 vs TPMD477K006R0030 |
TPME477K006R0023 | CAPACITOR, TANTALUM, SOLID | KYOCERA Corporation | TPME477K006R0018 vs TPME477K006R0023 |