Part Details for TPME476K035R0055 by Kyocera AVX Components
Overview of TPME476K035R0055 by Kyocera AVX Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPME476K035R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P7934
|
Newark | Cap, 47Uf, 35V, Tant, Case E, Capacitance:47µf, Voltage Rating:35V, Product Range:Tpm Series, Capacitance Tolerance:± 10%, Manufacturer Size Code:E, Esr:0.055Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Kyocera Avx TPME476K035R0055 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 37 |
|
$6.7400 / $7.8800 | Buy Now |
DISTI #
66AH7312
|
Newark | Cap, 47Uf, 35V, Tant, Case E Rohs Compliant: Yes |Kyocera Avx TPME476K035R0055 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.9700 / $6.1800 | Buy Now |
DISTI #
59M9613
|
Newark | Cap, 47Uf, 35V, Tant, Case E, Capacitance:47µf, Voltage(Dc):35V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.055Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:2.22A, Qualification:- Rohs Compliant: Yes |Kyocera Avx TPME476K035R0055 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.8500 | Buy Now |
DISTI #
478-3643-1-ND
|
DigiKey | CAP TANT 47UF 10% 35V 2917 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2186 In Stock |
|
$3.2240 / $7.7900 | Buy Now |
DISTI #
TPME476K035R0055
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME476K035R0055) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 1200 |
|
$3.8325 | Buy Now |
DISTI #
581-TPME476K035R0055
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 10% 2917 ES R= 55 mOhm RoHS: Compliant | 4410 |
|
$3.1800 / $6.2100 | Buy Now |
DISTI #
70001968
|
RS | Capacitor, Tantalum, Cap 47uF, Tol 10%, SMT, Case 7343-43, Vol-Rtg 35V, TR | AVX TPME476K035R0055 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7110 / $5.5430 | RFQ |
DISTI #
70001346
|
RS | Capacitor, Tantalum, Cap 47 uF, Tol 10%, Vol-Rtg 35 VDC, SMT, 7343-43, Cut Tape | AVX TPME476K035R0055 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1900 | RFQ |
|
Future Electronics | TPM Series 47 uF ±10 % 35 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks Container: Reel | 2000Reel |
|
$5.5900 | Buy Now |
|
Future Electronics | TPM Series 47 uF ±10 % 35 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Cut Tape/Mini-Reel | 7Cut Tape/Mini-Reel |
|
$3.9100 / $5.2800 | Buy Now |
Part Details for TPME476K035R0055
TPME476K035R0055 CAD Models
TPME476K035R0055 Part Data Attributes
|
TPME476K035R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME476K035R0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 55 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 886 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME476K035R0055
This table gives cross-reference parts and alternative options found for TPME476K035R0055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME476K035R0055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE476K035H0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME476K035R0055 vs TPSE476K035H0250 |
TPSE476K035R0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME476K035R0055 vs TPSE476K035R0250 |
TPME476K035H0065 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME476K035R0055 vs TPME476K035H0065 |
TBME476K035LBSB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME476K035R0055 vs TBME476K035LBSB0800 |
TBME476K035LBSB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME476K035R0055 vs TBME476K035LBSB0H45 |
TBME476K035LRLC0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476K035R0055 vs TBME476K035LRLC0845 |
TBME476K035LRSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME476K035R0055 vs TBME476K035LRSB0H00 |
TBME476K035LRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476K035R0055 vs TBME476K035LRSC0045 |
TBME476K035LBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, 2917, | Kyocera AVX Components | TPME476K035R0055 vs TBME476K035LBLC0H24 |
TPSE476K035T0200V | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPME476K035R0055 vs TPSE476K035T0200V |