-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9770
|
Newark | Cap, 330Uf, 16V, Tant, Case E, Capacitance:330Μf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:Tpm Series, Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TPME337M016R0050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$4.5700 / $7.0800 | Buy Now |
DISTI #
478-12565-1-ND
|
DigiKey | CAP TANT 330UF 20% 16V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1385 In Stock |
|
$2.4309 / $6.2200 | Buy Now |
DISTI #
TPME337M016R0050
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 16 V, ? 20%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: TPME337M016R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$3.5475 / $3.7950 | Buy Now |
DISTI #
581-TPME337M016R0050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 330uF ESR=50Ohm RoHS: Compliant | 346 |
|
$2.4300 / $4.8100 | Buy Now |
|
Future Electronics | Tantalum Capacitors 330uF 20% 16V 7343H 7" Pure Tin 0050 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.5000 / $2.5700 | Buy Now |
DISTI #
TPME337M016R0050
|
TTI | Tantalum Capacitors - Solid SMD 16V 330uF ESR=50Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.3800 / $2.4800 | Buy Now |
DISTI #
TPME337M016R0050
|
TME | Capacitor: tantalum, 330uF, 16VDC, SMD, E, 2917, ±20%, -55÷125°C Min Qty: 400 | 0 |
|
$5.1600 | RFQ |
DISTI #
TPME337M016R0050
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] (Alt: TPME337M016R0050) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 330uF 16V 50m100kHz 20% Tantalum Capacitors ROHS | 50 |
|
$5.5278 / $7.3109 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPME337M016R0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME337M016R0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0528 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 930 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPME337M016R0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME337M016R0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSE337M016K0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | TPME337M016R0050 vs TPSE337M016K0200V |
TPME337M016H0050 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME337M016R0050 vs TPME337M016H0050 |
B45016E3379M107 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TPME337M016R0050 vs B45016E3379M107 |
TAJE337M016BNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME337M016R0050 vs TAJE337M016BNJV |
B45116E3379M107 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 330uF, 2917, | KEMET Corporation | TPME337M016R0050 vs B45116E3379M107 |
TPSE337M016R0200V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, 2917 | Kyocera AVX Components | TPME337M016R0050 vs TPSE337M016R0200V |
TAJE337M016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME337M016R0050 vs TAJE337M016ANJ |
TAJE337M016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME337M016R0050 vs TAJE337M016SNJ |
TPSE337M016K0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME337M016R0050 vs TPSE337M016K0200 |
TPSE337M016B0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPME337M016R0050 vs TPSE337M016B0200 |