-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPME226K050R0100 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P3520
|
Newark | Capacitor Tant, 22Uf 50V 2917 10%, Product Range:Avx - Tpm Series, Capacitance:22Μf, Capacitance ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 212 |
|
$4.6700 / $6.5900 | Buy Now |
DISTI #
56K4052
|
Newark | Capacitor, Tantalum, 22Uf, 50V, 2917, Capacitance:22Μf, Voltage(Dc):50V, Capacitor Case/Package:2... more RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.8400 / $4.9000 | Buy Now |
DISTI #
478-7993-1-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3812 In Stock |
|
$3.1296 / $7.4400 | Buy Now |
DISTI #
TPME226K050R0100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape a... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.4400 / $4.7600 | Buy Now |
DISTI #
581-TPME226K050R0100
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 10% 2917 Mu lti-anode RoHS: Compliant | 1415 |
|
$3.7500 / $6.8200 | Buy Now |
DISTI #
73982166
|
RS | Low ESR MnO2,22 uF,50 V | AVX TPME226K050R0100 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8000 / $8.0000 | RFQ |
|
Future Electronics | TPM Series 22 uF ±10% 50 V Surface Mount Ultra Low ESR Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Container: Reel |
400 Reel |
|
$3.1900 | Buy Now |
|
Quest Components | 209 |
|
$4.9500 / $9.0000 | Buy Now | |
DISTI #
TPME226K050R0100
|
TTI | Tantalum Capacitors - Solid SMD 50V 22uF 10% 2917 Mu lti-anode RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 7200 In Stock |
|
$3.1700 | Buy Now |
DISTI #
TPME226K050R0100.
|
TTI | Tantalum Capacitors - Solid SMD 50volts 22uF ESR=100 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 560 In Stock |
|
$5.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPME226K050R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME226K050R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 657 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPME226K050R0100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME226K050R0100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBME226K050LWSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TBME226K050LWSB0723 |
TBME226K050LRSB0824 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TBME226K050LRSB0824 |
TBME226K050LRSB0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TBME226K050LRSB0724 |
TBME226K050LBSB0823 | Kyocera AVX Components | $23.2802 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TBME226K050LBSB0823 |
TPME226K050H0075 | Kyocera AVX Components | $7.4554 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TPME226K050H0075 |
TBME226K050LWSB0800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TBME226K050LWSB0800 |
522-050/220KTREF | Tecate Group | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPME226K050R0100 vs 522-050/220KTREF |
TPME226K050K0100 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TPME226K050K0100 |
LSR22/50HK75 | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, 2917, | TPME226K050R0100 vs LSR22/50HK75 |
TBME226K050LSSB0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0100 vs TBME226K050LSSB0723 |