-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPME226K050R0075 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1658480
|
Farnell | CAP, 22F, 50V, 10%, 2917, SMD RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 6 Days Container: Cut Tape | 99 |
|
$7.7075 / $12.0491 | Buy Now |
DISTI #
1658480RL
|
Farnell | CAP, 22F, 50V, 10%, 2917, SMD RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 6 Days Container: Reel | 99 |
|
$7.7075 / $9.6100 | Buy Now |
DISTI #
3297855
|
Farnell | CAP, 22UF, 50V, TANT, CASE E RoHS: Compliant Min Qty: 400 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$4.1952 | Buy Now |
DISTI #
478-7992-1-ND
|
DigiKey | CAP TANT 22UF 10% 50V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2994 In Stock |
|
$3.0756 / $7.5000 | Buy Now |
DISTI #
TPME226K050R0075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Tape a... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$4.7400 / $5.2200 | Buy Now |
DISTI #
15P3519
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 50 V, ? 10%, -55 ?C, 125 ?C, 2917 [7343-43 Metric] - Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$4.2500 / $7.7700 | Buy Now |
DISTI #
581-TPME226K050R0075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 22uF 10% 2917 29 17 Multi-anode RoHS: Compliant | 4 |
|
$3.6400 / $7.9000 | Buy Now |
DISTI #
V36:1790_07466997
|
Arrow Electronics | Cap Tant Solid 22uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 17 Weeks Date Code: 2407 | Americas - 4000 |
|
$2.9280 / $3.2150 | Buy Now |
DISTI #
E02:0323_01890263
|
Arrow Electronics | Cap Tant Solid 22uF 50V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.075 Ohm 125°C T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks Date Code: 2410 | Europe - 400 |
|
$6.0416 | Buy Now |
DISTI #
73982167
|
RS | Low ESR MnO2,22 uF,50 V | AVX TPME226K050R0075 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPME226K050R0075
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME226K050R0075
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 759 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for TPME226K050R0075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME226K050R0075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPME226K050H0100 | Kyocera AVX Components | $7.4554 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0075 vs TPME226K050H0100 |
TPME226K050R0100 | Kyocera AVX Components | $5.9642 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | TPME226K050R0075 vs TPME226K050R0100 |