TPME158M004P0015
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP

Overview of TPME158M004P0015 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for TPME158M004P0015 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPME158M004P0015 by Kyocera AVX Components

TPME158M004P0015
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1500 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
4.1 mm
JESD-609 Code
e3
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
3818 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TPME158M004P0015
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for TPME158M004P0015

This table gives cross-reference parts and alternative options found for TPME158M004P0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME158M004P0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBME158M004LWDD0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004LWDD0H23
TBME158M004LXSB0H23 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004LXSB0H23
TBME158M004CEST0023 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004CEST0023
TBME158M004LWLZ0924 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004LWLZ0924
TBME158M004CWLC0823 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004CWLC0823
TBME158M004CLST0923 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004CLST0923
TBME158M004CWLT0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004CWLT0723
TBME158M004LRDZ0800 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004LRDZ0800
TBJE158M004LSSZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBJE158M004LSSZ0845
TBME158M004CXSZ0723 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 1500uF, 2917, Kyocera AVX Components TPME158M004P0015 vs TBME158M004CXSZ0723

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPME158M004P0015 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPME158M004P0015 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TPME158M004P0015 would you like to use for your alert(s)?
  • Please alert me when TPME158M004P0015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPME158M004P0015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPME158M004P0015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPME158M004P0015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPME158M004P0015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPME158M004P0015 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: