Part Details for TPME158K002P0018 by Kyocera AVX Components
Overview of TPME158K002P0018 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPME158K002P0018
TPME158K002P0018 CAD Models
TPME158K002P0018 Part Data Attributes
|
TPME158K002P0018
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPME158K002P0018
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 3486 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TPME158K002P0018
This table gives cross-reference parts and alternative options found for TPME158K002P0018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPME158K002P0018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K002LSLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LSLC9H45 |
TBME158K002LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LBLC9945 |
TBME158K002LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LSLC9845 |
TPME158K002Y0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K002P0018 vs TPME158K002Y0015 |
TBME158K002LSLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LSLC9945 |
TBME158K002LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LRLC9945 |
TBME158K002LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LSLC9045 |
TRME158K002H0015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TPME158K002P0018 vs TRME158K002H0015 |
TBME158K002LBLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LBLC9845 |
TBME158K002LRLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TPME158K002P0018 vs TBME158K002LRLC9045 |