Power Circuits
TPL9202PWP
Texas Instruments
Description: 24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125

Overview of TPL9202PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPL9202PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPL9202PWP-ND
DigiKey IC RELAY DRIVER 8CHAN 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 20015
In Stock
  • 335 $0.9000
$0.9000 Buy Now
DISTI # 296-34577-5-ND
DigiKey IC RELAY DRIVER 8CHAN 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.8500
  • 10 $1.6590
  • 70 $1.5654
  • 140 $1.3338
  • 280 $1.2524
  • 560 $1.0959
  • 1,050 $0.9080
  • 2,520 $0.8454
  • 5,040 $0.8141
$0.8141 / $1.8500 Buy Now
DISTI # 595-TPL9202PWP
Mouser Electronics Gate Drivers 8-Ch Relay Dr with Integrated 5V LDO RoHS: Compliant 118
  • 1 $1.8900
  • 10 $1.6600
  • 70 $1.3700
  • 280 $1.2800
  • 560 $1.0900
  • 1,050 $0.9070
  • 2,520 $0.8450
  • 5,040 $0.8130
$0.8130 / $1.8900 Buy Now
Rochester Electronics TPL9202 8-Channel Relay Driver with Integrated 5V LDO and Brown-Out Detection RoHS: Compliant Status: Active Min Qty: 1 20015
  • 1 $0.9042
  • 25 $0.8861
  • 100 $0.8499
  • 500 $0.8138
  • 1,000 $0.7686
$0.7686 / $0.9042 Buy Now
Ameya Holding Limited TPL9202PWP, 8路 MOSFET 功率驱动器, 48μA, 20针 HTSSOP封装 31411
RFQ

CAD Models for TPL9202PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPL9202PWP by Texas Instruments

TPL9202PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Channels
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.15 A
Output Voltage-Max
16.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max (Isup)
5 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
7 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+3.75,4.25V
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPL9202PWP
    Texas Instruments
    24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125
    VS

Alternate Parts for TPL9202PWP

This table gives cross-reference parts and alternative options found for TPL9202PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL9202PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPL9202PWPG4 24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125 Texas Instruments TPL9202PWP vs TPL9202PWPG4
Part Number Description Manufacturer Compare
TPL9202PWPG4 24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125 Texas Instruments TPL9202PWP vs TPL9202PWPG4

Related Parts for TPL9202PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPL9202PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPL9202PWP by Texas Instruments

  • Please alert me when TPL9202PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPL9202PWP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPL9202PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPL9202PWP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPL9202PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPL9202PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: