-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47225-1-ND
|
DigiKey | IC OSC PROG TIMER TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15795 In Stock |
|
$0.3964 / $0.9000 | Buy Now |
DISTI #
2156-TPL5110DDCR-ND
|
DigiKey | IC OSC PROG TIMER TSOT23-6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
5490 In Stock |
|
$0.4300 | Buy Now |
DISTI #
595-TPL5110DDCR
|
Mouser Electronics | Timers & Support Products Ultr LowPowrTimerMOS drivr MOSFET Powr RoHS: Compliant | 5913 |
|
$0.3930 / $0.8500 | Buy Now |
DISTI #
V72:2272_07410476
|
Arrow Electronics | Standard Timer Single -40°C 105°C 6-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2050 Container: Cut Strips | Americas - 668 |
|
$0.4229 / $0.4344 | Buy Now |
|
Rochester Electronics | TPL5110 Ultra Low Power Timer with MOS driver and MOSFET Power ON RoHS: Compliant Status: Active Min Qty: 1 | 265 |
|
$0.3518 / $0.4139 | Buy Now |
|
Ameya Holding Limited | IC TIMER MOS DRIVER/PWR ON 6-SOT | 20000 |
|
RFQ | |
DISTI #
C1S746203899404
|
Chip1Stop | Standard Timer Single -40C 105C 6-Pin TSOT-23 T/R RoHS: Compliant Container: Cut Tape | 2448 |
|
$0.3110 / $0.5070 | Buy Now |
|
CHIPMALL.COM LIMITED | IC OSC PROG TIMER TSOT23-6 | 329 |
|
$0.4614 / $0.7976 | Buy Now |
|
LCSC | TSOT-23-6 Timers / Counters ROHS | 37 |
|
$0.4564 / $0.8074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL5110DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL5110DDCR
Texas Instruments
Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPL5110DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL5110DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL5110QDDCRQ1 | Automotive AEC-Q100, nano-powered system timer with manual reset and MOS driver 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPL5110DDCR vs TPL5110QDDCRQ1 |
TPL5110QDDCTQ1 | Automotive AEC-Q100, nano-powered system timer with manual reset and MOS driver 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPL5110DDCR vs TPL5110QDDCTQ1 |
TPL5110DDCT | Nano-powered system timer with MOS driver and manual MOSFET power ON 6-SOT-23-THIN -40 to 105 | Texas Instruments | TPL5110DDCR vs TPL5110DDCT |