-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Nano power programmable timer with watchdog functionality 10-VSSOP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5165
|
Newark | Timer, Prog, 5V, Vssop-10, Frequency:-, Supply Voltage Min:1.8V, Supply Voltage Max:5V, Digital Ic Case:Vssop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL5000DGST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 23 |
|
$1.7300 / $2.2300 | Buy Now |
DISTI #
296-36532-1-ND
|
DigiKey | IC OSC PROG TIMER 10-VSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
385 In Stock |
|
$0.8324 / $1.8900 | Buy Now |
DISTI #
595-TPL5000DGST
|
Mouser Electronics | Timers & Support Products Nano Pwr Prgrmble Timer w/ Watchdog RoHS: Compliant | 460 |
|
$0.8320 / $1.7300 | Buy Now |
DISTI #
V72:2272_07410471
|
Arrow Electronics | Programmable Timer Single 10-Pin VSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1536 Container: Cut Strips | Americas - 1 |
|
$0.0709 / $0.2706 | Buy Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Ameya Holding Limited | TPL5000DGST 计时器电路, 1.8 → 5 V, 10针 VSSOP封装 | 76187 |
|
RFQ | |
|
Chip1Cloud | IC OSC PROG TIMER 10-VSSOP | 17800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPL5000DGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPL5000DGST
Texas Instruments
Nano power programmable timer with watchdog functionality 10-VSSOP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.00005 mA | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPL5000DGST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPL5000DGST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPL5000DGSR | Nano power programmable timer with watchdog functionality 10-VSSOP -40 to 105 | Texas Instruments | TPL5000DGST vs TPL5000DGSR |