Part Details for TPL-052-T-S-100-TR by QuickLogic Corporation
Overview of TPL-052-T-S-100-TR by QuickLogic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for TPL-052-T-S-100-TR
TPL-052-T-S-100-TR CAD Models
TPL-052-T-S-100-TR Part Data Attributes
|
TPL-052-T-S-100-TR
QuickLogic Corporation
Buy Now
Datasheet
|
Compare Parts:
TPL-052-T-S-100-TR
QuickLogic Corporation
IC Socket, PLCC52, 52 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUICKLOGIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Housing Material | PLASTIC | |
Number of Contacts | 52 |