Part Details for TPK30KP51CA by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of TPK30KP51CA by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPK30KP51CA
TPK30KP51CA CAD Models
TPK30KP51CA Part Data Attributes
|
TPK30KP51CA
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TPK30KP51CA
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Rep Pk Reverse Voltage-Max | 51 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for TPK30KP51CA
This table gives cross-reference parts and alternative options found for TPK30KP51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPK30KP51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPLAD30KP51CAE3 | Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | TPK30KP51CA vs MPLAD30KP51CAE3 |
MPLAD30KP51CA/TR | Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | TPK30KP51CA vs MPLAD30KP51CA/TR |
MPLAD30KP51CAE3/TR | Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | TPK30KP51CA vs MPLAD30KP51CAE3/TR |
MPLAD30KP51CAE3 | Trans Voltage Suppressor Diode, 30000W, 51V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | TPK30KP51CA vs MPLAD30KP51CAE3 |