TPI-1206-46R4B
International Manufacturing Services Inc
Description: Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of TPI-1206-46R4B by International Manufacturing Services Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
1206CS-030XJBC Coilcraft Inc General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP
1206CS-100XJLC Coilcraft Inc General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1409, CHIP, 1409, ROHS COMPLIANT

CAD Models for TPI-1206-46R4B by International Manufacturing Services Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPI-1206-46R4B by International Manufacturing Services Inc

TPI-1206-46R4B
International Manufacturing Services Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INTERNATIONAL MANUFACTURING SERVICES INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.66 mm
Package Length
3.149 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
46.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. TPI-1206-46R4B
    International Manufacturing Services Inc
    Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for TPI-1206-46R4B

This table gives cross-reference parts and alternative options found for TPI-1206-46R4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI-1206-46R4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCF1206PR-46R4BT1 Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206PR-46R4BT1
PCF1206R-46R4BI Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206R-46R4BI
PCF1206R-46R4WI Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206R-46R4WI
PCF1206R-46R4WA Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206R-46R4WA
TPI-1206-46R4A Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT International Manufacturing Services Inc TPI-1206-46R4B vs TPI-1206-46R4A
PCF1206-R-46R4BI RESISTOR, METAL FILM, 0.125W, 0.1%, 25ppm, 46.4ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components TPI-1206-46R4B vs PCF1206-R-46R4BI
PCF1206R-46R4BA Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206R-46R4BA
PCF-W1206LF-03-46R4-A-P-LT Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors TPI-1206-46R4B vs PCF-W1206LF-03-46R4-A-P-LT
PCF1206R-46R4WT1 Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206R-46R4WT1
PCF1206R-46R4BT1 Fixed Resistor, Thin Film, 0.125W, 46.4ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors TPI-1206-46R4B vs PCF1206R-46R4BT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPI-1206-46R4B by International Manufacturing Services Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPI-1206-46R4B by International Manufacturing Services Inc

Select Manufacturer
Which Manufacturer of TPI-1206-46R4B would you like to use for your alert(s)?
  • Please alert me when TPI-1206-46R4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPI-1206-46R4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPI-1206-46R4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPI-1206-46R4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPI-1206-46R4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPI-1206-46R4B by International Manufacturing Services Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: