Part Details for TPI-0805N-1910T by International Manufacturing Services Inc
Overview of TPI-0805N-1910T by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPI-0805N-1910T
TPI-0805N-1910T CAD Models
TPI-0805N-1910T Part Data Attributes
|
TPI-0805N-1910T
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
TPI-0805N-1910T
International Manufacturing Services Inc
Fixed Resistor, Thin Film, 0.1W, 191ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.66 mm | |
Package Length | 2.006 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.244 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for TPI-0805N-1910T
This table gives cross-reference parts and alternative options found for TPI-0805N-1910T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI-0805N-1910T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0805-12-191RLT1 | RESISTOR, METAL FILM, 0.1W, 0.01%, 10ppm, 191ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | TPI-0805N-1910T vs PCF0805-12-191RLT1 |
PCF0805-12-191RLI | RESISTOR, METAL FILM, 0.1W, 0.01%, 10ppm, 191ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | TPI-0805N-1910T vs PCF0805-12-191RLI |