Part Details for TPI-0805-6042B by International Manufacturing Services Inc
Overview of TPI-0805-6042B by International Manufacturing Services Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | |
0805CS-070XJBC | Coilcraft Inc | General Purpose Inductor, 0.0075uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Part Details for TPI-0805-6042B
TPI-0805-6042B CAD Models
TPI-0805-6042B Part Data Attributes
|
TPI-0805-6042B
International Manufacturing Services Inc
Buy Now
Datasheet
|
Compare Parts:
TPI-0805-6042B
International Manufacturing Services Inc
Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERNATIONAL MANUFACTURING SERVICES INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 0.6604 mm | |
Package Length | 2.0066 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.2446 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 60400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TPI-0805-6042B
This table gives cross-reference parts and alternative options found for TPI-0805-6042B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPI-0805-6042B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0805R-60K4WA | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | TPI-0805-6042B vs PCF0805R-60K4WA |
PCF0805R-60K4BA | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | TPI-0805-6042B vs PCF0805R-60K4BA |
PCF0805-R-60K4WT1 | RESISTOR, METAL FILM, 0.1W, 0.05%, 25ppm, 60400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | TPI-0805-6042B vs PCF0805-R-60K4WT1 |
PCF0805-R-60K4BT1 | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 60400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | TPI-0805-6042B vs PCF0805-R-60K4BT1 |
PCF0805R-60K4BI | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | TPI-0805-6042B vs PCF0805R-60K4BI |
PCF-W0805LF-03-6042-A-P-LT | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TPI-0805-6042B vs PCF-W0805LF-03-6042-A-P-LT |
PCF0805R-60K4BA1 | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | TPI-0805-6042B vs PCF0805R-60K4BA1 |
PCF-W0805LF-03-6042-B-P-LT | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TPI-0805-6042B vs PCF-W0805LF-03-6042-B-P-LT |
PCF0805-R-60K4BI | RESISTOR, METAL FILM, 0.1W, 0.1%, 25ppm, 60400ohm, SURFACE MOUNT, 0805, CHIP | TT Electronics Welwyn Components | TPI-0805-6042B vs PCF0805-R-60K4BI |
PCF0805R-60K4BPB | Fixed Resistor, Thin Film, 0.1W, 60400ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | TT Electronics Resistors | TPI-0805-6042B vs PCF0805R-60K4BPB |