Part Details for TPHR9203PL1 by Toshiba America Electronic Components
Overview of TPHR9203PL1 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for TPHR9203PL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPHR9203PL1,LQ
|
Avnet Americas | Transistor MOSFET N-Channel 30V 320A 8-Pin SOP - Tape and Reel (Alt: TPHR9203PL1,LQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6336 / $0.7573 | Buy Now |
Part Details for TPHR9203PL1
TPHR9203PL1 CAD Models
TPHR9203PL1 Part Data Attributes
|
TPHR9203PL1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPHR9203PL1
Toshiba America Electronic Components
Power Field-Effect Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks |