There are no models available for this part yet.
Overview of TPH6400ENH,L1Q by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TPH6400ENH,L1Q by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TPH6400ENHL1QCT-ND
|
DigiKey | MOSFET N-CH 200V 13A 8SOP Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15098 In Stock |
|
$0.6975 / $2.4000 | Buy Now | |
DISTI #
TPH6400ENH,L1Q
|
Avnet Americas | Trans MOSFET N-CH 200V 21A 8-Pin SOP - Tape and Reel (Alt: TPH6400ENH,L1Q) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 45000 |
|
$0.6975 | Buy Now | |
DISTI #
757-TPH6400ENHL1Q
|
Mouser Electronics | MOSFETs X35PBF Power MOSFET Trans VGS10VVDS200V RoHS: Compliant | 20367 |
|
$0.6970 / $1.6200 | Buy Now | |
Quest Components | 1673 |
|
$0.8015 / $2.2900 | Buy Now |
CAD Models for TPH6400ENH,L1Q by Toshiba America Electronic Components
Part Data Attributes for TPH6400ENH,L1Q by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SOP-8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Samacsys Manufacturer
|
Toshiba
|
Avalanche Energy Rating (Eas)
|
56 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
13 A
|
Drain-source On Resistance-Max
|
0.064 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss)
|
50 pF
|
JESD-30 Code
|
S-PDSO-F5
|
Number of Elements
|
1
|
Number of Terminals
|
5
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
57 W
|
Pulsed Drain Current-Max (IDM)
|
42 A
|
Surface Mount
|
YES
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|