Part Details for TPH6400ENH,L1Q(M by Toshiba America Electronic Components
Overview of TPH6400ENH,L1Q(M by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for TPH6400ENH,L1Q(M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7546
|
Newark | Mosfet, N-Ch, 200V, 21A, Sop, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:21A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:- Rohs Compliant: Yes |Toshiba TPH6400ENH, L1Q(M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11457 |
|
$0.8470 / $1.6200 | Buy Now |
DISTI #
86AK6551
|
Newark | Mosfet, N-Ch, 200V, 21A, Sop Rohs Compliant: Yes |Toshiba TPH6400ENH, L1Q(M RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.5490 / $0.7130 | Buy Now |
DISTI #
82095874
|
Verical | Trans MOSFET N-CH Si 200V 21A 8-Pin SOP Advance T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2243 | Americas - 15000 |
|
$0.5040 | Buy Now |
DISTI #
69695657
|
Verical | Trans MOSFET N-CH Si 200V 21A 8-Pin SOP Advance T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2319 | Americas - 3823 |
|
$0.5350 / $0.8513 | Buy Now |
DISTI #
C1S751201247894
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Cut Tape | 3823 |
|
$0.4480 / $1.0700 | Buy Now |
DISTI #
TPH6400ENH,L1Q(M
|
EBV Elektronik | Trans MOSFET N 200V 21A 8-Pin SOP (Alt: TPH6400ENH,L1Q(M) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPH6400ENH,L1Q(M
TPH6400ENH,L1Q(M CAD Models
TPH6400ENH,L1Q(M Part Data Attributes
|
TPH6400ENH,L1Q(M
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPH6400ENH,L1Q(M
Toshiba America Electronic Components
TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,13A I(D),FP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Avalanche Energy Rating (Eas) | 56 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.064 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | S-PDSO-F5 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 42 A | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |