Part Details for TPH-150 by Eaton Bussmann
Overview of TPH-150 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TPH-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M6349
|
Newark | Telpower Fuse |Eaton Bussmann TPH-150 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$281.9100 / $395.0500 | Buy Now |
DISTI #
TPH-150-ND
|
DigiKey | FUSE CRTRDGE 150A 170VDC CYLINDR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.6400 | Buy Now |
DISTI #
71531977
|
RS | Fuse TeLPower DC Power Distribution 170VDC 150A | Bussmann by Eaton TPH-150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$316.9100 / $352.1300 | RFQ |
DISTI #
TPH-150
|
Relay Specialties | Power Distribution Fuses, Volt Min Qty: 1 | 0 |
|
RFQ |
Part Details for TPH-150
TPH-150 CAD Models
TPH-150 Part Data Attributes
|
TPH-150
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
TPH-150
Eaton Bussmann
ELECTRIC FUSE, 150A, 170VDC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 170 VDC: 100000 A | |
Body Height | 31.8 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 150 A | |
Rated Voltage(DC) | 170 V | |
Reference Standard | CE; UL | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Shape | TAB/BLADE |