Part Details for TPF750 by RPM Micro
Overview of TPF750 by RPM Micro
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPF750
TPF750 CAD Models
TPF750 Part Data Attributes
|
TPF750
RPM Micro
Buy Now
Datasheet
|
Compare Parts:
TPF750
RPM Micro
Rectifier Diode, 1 Element, 1.5A, 75000V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RPM MICRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 125 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1.5 A | |
Rep Pk Reverse Voltage-Max | 75000 V | |
Surface Mount | YES |