There are no models available for this part yet.
Overview of TPEG16DS-HBR by Mueller Electric Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65DP141RLJT | Texas Instruments | DisplayPort Linear Redriver Supporting RBR, HBR, HBR2 and HBR3 (12Gbps) 38-WQFN -40 to 85 | |
SN65DP141RLJR | Texas Instruments | DisplayPort Linear Redriver Supporting RBR, HBR, HBR2 and HBR3 (12Gbps) 38-WQFN -40 to 85 | |
SN75DP130DSRGZT | Texas Instruments | DisplayPort Redriver Supporting RBR, HBR, and HBR2 (5.4Gbps) 48-VQFN 0 to 85 |
CAD Models for TPEG16DS-HBR by Mueller Electric Company
Part Data Attributes for TPEG16DS-HBR by Mueller Electric Company
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
MUELLER ELECTRIC CO
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Alternate Parts for TPEG16DS-HBR
This table gives cross-reference parts and alternative options found for TPEG16DS-HBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPEG16DS-HBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH2-16-WA | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | TPEG16DS-HBR vs PH2-16-WA |