-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5159
|
Newark | Emi Filter, 4Ch, Esd, Prot, 8Wson, Emi Filter Type:Emi Filter With Esd Protection, No. Of Data Lines:4 Data Lines, Filter Circuit:C-R-C Pi Filter, Filter Case Style:Wson, No. Of Pins:8Pins, Product Range:Tpd4F Series, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4F003DQDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6970 / $0.9020 | Buy Now |
DISTI #
296-25817-1-ND
|
DigiKey | FILTER RC(PI) 100 OHM/8.5PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12387 In Stock |
|
$0.2600 / $0.6200 | Buy Now |
DISTI #
595-TPD4F003DQDR
|
Mouser Electronics | EMI Filter Circuits 4-Channel EMI Filter RoHS: Compliant | 3798 |
|
$0.2650 / $0.6500 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Ameya Holding Limited | Texas Instruments 200MHz WSON封装 SMD EMI 滤波器 IC, 平面接触接端, 2.6 x 1.45 x 0.75mm | 9000 |
|
RFQ | |
|
LCSC | 4 100 8.5pF 2 200MHz WSON-8-EP(1.4x1.7) EMI Filters (LC RC Networks) ROHS | 6615 |
|
$0.0939 / $0.1810 | Buy Now |
|
Sense Electronic Company Limited | WSON8 | 30000 |
|
RFQ | |
|
Win Source Electronics | FILTER RC(PI) 100 OHM/8.5PF SMD | 20200 |
|
$0.1420 / $0.2120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4F003DQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4F003DQDR
Texas Instruments
4 channel 5.5-V, ±12kV ESD protection & EMI Filter with 200-MHz -3-dB 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Approvals | IEC | |
Capacitance | 8.5 µF | |
DC Resistance-Max | 115 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Material | PLASTIC | |
Packing Method | TAPE AND REEL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Width | 1.45 mm |