-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 0.7-pF, ±5.5-V, ±12-kV ESD protection diode with 0.5-nA max leakage in SOT & SC70 packages 6-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5156
|
Newark | Diode, Esd Protection, 5.5V, 0.7Pf, Clamping Voltage Vc Max:14.5V, Diode Case Style:Sc-70, No. Of Pins:6Pins, Operating Voltage:5.5V, Power Dissipation Pd:-, Product Range:Tpd4E Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4E1B06DCKR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5630 / $0.7290 | Buy Now |
DISTI #
296-39346-1-ND
|
DigiKey | TVS DIODE 5.5VWM 14.5VC SC70-6 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4788 In Stock |
|
$0.2000 / $0.5800 | Buy Now |
DISTI #
595-TPD4E1B06DCKR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Quad CH Hi Spd ESD Protect Device RoHS: Compliant | 28559 |
|
$0.2040 / $0.6600 | Buy Now |
|
Ameya Holding Limited | TPD4E1B06DCKR 双向 ESD 保护阵列, 45W, 14.5V, 6针 SC-70封装 | 8093 |
|
RFQ | |
DISTI #
C1S746203015288
|
Chip1Stop | ESD Suppressor Diode Array Bi-Dir 5.5V 6-Pin SC-70 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2240 |
|
$0.2040 / $0.4860 | Buy Now |
|
Win Source Electronics | Quad Channel High Speed ESD Protection Device | TVS DIODE 5.5V 14.5V SC70-6 | 54100 |
|
$0.1810 / $0.2710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPD4E1B06DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPD4E1B06DCKR
Texas Instruments
Quad 0.7-pF, ±5.5-V, ±12-kV ESD protection diode with 0.5-nA max leakage in SOT & SC70 packages 6-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 8.25 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 45 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Reverse Current-Max | 0.0005 µA | |
Reverse Test Voltage | 2.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |