Part Details for TPCR476M003A1800 by Kyocera AVX Components
Overview of TPCR476M003A1800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCR476M003A1800
TPCR476M003A1800 CAD Models
TPCR476M003A1800 Part Data Attributes
|
TPCR476M003A1800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR476M003A1800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0015 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 156 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TPCR476M003A1800
This table gives cross-reference parts and alternative options found for TPCR476M003A1800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR476M003A1800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR476M3X1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476M3X1500 |
TPCR476M003ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476M003ATA |
TACR476M003S | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR476M003A1800 vs TACR476M003S |
TPCR476MR0031500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476MR0031500 |
TPCR476M003A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805 | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476M003A |
TACR476M003R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR476M003A1800 vs TACR476M003R |
TLCH476M003 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR476M003A1800 vs TLCH476M003 |
TPCR476M003XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476M003XTA |
TPCR476M003R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805 | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476M003R |
TPCR476M3F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR476M003A1800 vs TPCR476M3F1500 |