Part Details for TPCR106M006X4000 by Kyocera AVX Components
Overview of TPCR106M006X4000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCR106M006X4000
TPCR106M006X4000 CAD Models
TPCR106M006X4000 Part Data Attributes
|
TPCR106M006X4000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR106M006X4000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.85 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Width | 0.85 mm |
Alternate Parts for TPCR106M006X4000
This table gives cross-reference parts and alternative options found for TPCR106M006X4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR106M006X4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TACL106M006FTA | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCR106M006X4000 vs TACL106M006FTA |
TACL106M006NTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TPCR106M006X4000 vs TACL106M006NTA |
TR8M106M6R3C2000 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TPCR106M006X4000 vs TR8M106M6R3C2000 |
TPCR106M006A4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603 | TPCR106M006X4000 vs TPCR106M006A4000 |
TPCL106M006X4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCR106M006X4000 vs TPCL106M006X4000 |
CGT10/6RM6000 | Nemco Electronics Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603 | TPCR106M006X4000 vs CGT10/6RM6000 |
298D106X06R3M2T | Vishay Intertechnologies | $0.1940 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP | TPCR106M006X4000 vs 298D106X06R3M2T |
TACL106M006MTA | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, SOLID, | TPCR106M006X4000 vs TACL106M006MTA |
TPCL106M006P4000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TPCR106M006X4000 vs TPCL106M006P4000 |
TJM0J106JSSR | DAEWOO Electronic Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 10uF, 0603 | TPCR106M006X4000 vs TJM0J106JSSR |