Part Details for TPCR106K016FTA by Kyocera AVX Components
Overview of TPCR106K016FTA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCR106K016FTA
TPCR106K016FTA CAD Models
TPCR106K016FTA Part Data Attributes
|
TPCR106K016FTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR106K016FTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e4 | |
Leakage Current | 0.0016 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 158 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TPCR106K016FTA
This table gives cross-reference parts and alternative options found for TPCR106K016FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR106K016FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR106K016CRLD0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CRLD0823 |
TBCR106K016CBSZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CBSZ0845 |
TBCR106K016CBLC0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CBLC0845 |
TBCR106K016CRSC0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CRSC0800 |
TACR106K016F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR106K016FTA vs TACR106K016F |
TBCR106K016LBLB9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016LBLB9845 |
TBCR106K016CWSC0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CWSC0824 |
TBCR106K016LRLD9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016LRLD9845 |
TBCR106K016CSLB0824 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CSLB0824 |
TBCR106K016CWLZ0845 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 10uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TPCR106K016FTA vs TBCR106K016CWLZ0845 |