Datasheets
TPCA8045-H by: Toshiba America Electronic Components

TRANSISTOR 46 A, 40 V, 0.0041 ohm, N-CHANNEL, Si, POWER, MOSFET, THIN, 2-5Q1A, 8 PIN, FET General Purpose Power

Part Details for TPCA8045-H by Toshiba America Electronic Components

Overview of TPCA8045-H by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPCA8045-H

TPCA8045-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPCA8045-H Part Data Attributes

TPCA8045-H Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TPCA8045-H Toshiba America Electronic Components TRANSISTOR 46 A, 40 V, 0.0041 ohm, N-CHANNEL, Si, POWER, MOSFET, THIN, 2-5Q1A, 8 PIN, FET General Purpose Power
Part Life Cycle Code Not Recommended
Ihs Manufacturer TOSHIBA CORP
Package Description SMALL OUTLINE, S-PDSO-F5
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 196 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 40 V
Drain Current-Max (ID) 46 A
Drain-source On Resistance-Max 0.0041 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-PDSO-F5
Number of Elements 1
Number of Terminals 5
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape SQUARE
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 138 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON

TPCA8045-H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPCA8045-H by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPCA8045-H by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPCA8045-H would you like to use for your alert(s)?
  • Please alert me when TPCA8045-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPCA8045-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPCA8045-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPCA8045-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPCA8045-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPCA8045-H by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: