Part Details for TPCA8021-H by Toshiba America Electronic Components
Overview of TPCA8021-H by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCA8021-H
TPCA8021-H CAD Models
TPCA8021-H Part Data Attributes
|
TPCA8021-H
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPCA8021-H
Toshiba America Electronic Components
TRANSISTOR 27 A, 30 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-5Q1A, 8 PIN, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-F8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 95 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 27 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 45 W | |
Pulsed Drain Current-Max (IDM) | 81 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TPCA8021-H
This table gives cross-reference parts and alternative options found for TPCA8021-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCA8021-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7471TR | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TPCA8021-H vs IRF7471TR |
IRF7471TRPBF | Power Field-Effect Transistor, 10A I(D), 40V, 0.013ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TPCA8021-H vs IRF7471TRPBF |
2SK2556 | Power Field-Effect Transistor, 6A I(D), 30V, 0.078ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET | SANYO Electric Co Ltd | TPCA8021-H vs 2SK2556 |
FDS8858CZ | Power Field-Effect Transistor, 8.6A I(D), 30V, 0.017ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, 8 PIN | Fairchild Semiconductor Corporation | TPCA8021-H vs FDS8858CZ |
SI4800 | TRANSISTOR 9 A, 30 V, 0.0185 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | TPCA8021-H vs SI4800 |
IRF7460TRPBF | Power Field-Effect Transistor, 12A I(D), 20V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | TPCA8021-H vs IRF7460TRPBF |
IRF7484PBF | Power Field-Effect Transistor, 14A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | TPCA8021-H vs IRF7484PBF |
TPC8002 | TRANSISTOR 11 A, 30 V, 0.022 ohm, N-CHANNEL, Si, POWER, MOSFET, 2-6J1B, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | TPCA8021-H vs TPC8002 |
IRF7821TRPBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | International Rectifier | TPCA8021-H vs IRF7821TRPBF |
STS7NF30L | 7A, 30V, 0.032ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | STMicroelectronics | TPCA8021-H vs STS7NF30L |