Part Details for TPC8132,LQ(S by Toshiba America Electronic Components
Overview of TPC8132,LQ(S by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TPC8132,LQ(S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK4595
|
Newark | Mosfet, P-Ch, 40V, 7A, Sop, Channel Type:P Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:7A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, No. Of Pins:8Pins Rohs Compliant: Yes |Toshiba TPC8132,LQ(S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3350 / $0.9850 | Buy Now |
DISTI #
264-TPC8132LQ(SCT-ND
|
DigiKey | MOSFET P-CH 40V 7A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3050 / $1.3100 | Buy Now |
DISTI #
TPC8132,LQ(S
|
Avnet Americas | Trans MOSFET P-CH 40V 7A 8-Pin SOP - Tape and Reel (Alt: TPC8132,LQ(S) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3123 / $0.3733 | Buy Now |
DISTI #
757-TPC8132LQS
|
Mouser Electronics | MOSFETs N-Ch -30V FET 1650pF -7A 1.9W RoHS: Compliant | 0 |
|
$0.3490 / $1.3200 | Order Now |
DISTI #
C1S751200840931
|
Chip1Stop | Trans MOSFET P-CH Si 40V 7A 8-Pin SOP T/R RoHS: Compliant Container: Cut Tape | 3913 |
|
$0.1830 / $0.5400 | Buy Now |
DISTI #
C1S751201076649
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 261 |
|
$0.2160 / $0.4860 | Buy Now |
DISTI #
TPC8132,LQ(S
|
EBV Elektronik | (Alt: TPC8132,LQ(S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TPC8132,LQ(S
TPC8132,LQ(S CAD Models
TPC8132,LQ(S Part Data Attributes
|
TPC8132,LQ(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPC8132,LQ(S
Toshiba America Electronic Components
Trans MOSFET P-CH 40V 7A 8-Pin SOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 0.033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |