Datasheets
TPC8128(TE12L,Q) by: Toshiba America Electronic Components

TRANSISTOR,MOSFET,P-CHANNEL,30V V(BR)DSS,16A I(D),SO

Part Details for TPC8128(TE12L,Q) by Toshiba America Electronic Components

Overview of TPC8128(TE12L,Q) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

Part Details for TPC8128(TE12L,Q)

TPC8128(TE12L,Q) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPC8128(TE12L,Q) Part Data Attributes

TPC8128(TE12L,Q) Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
TPC8128(TE12L,Q) Toshiba America Electronic Components TRANSISTOR,MOSFET,P-CHANNEL,30V V(BR)DSS,16A I(D),SO
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Toshiba
Configuration SINGLE
Drain Current-Max (ID) 16 A
FET Technology METAL-OXIDE SEMICONDUCTOR
Number of Elements 1
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type P-CHANNEL
Power Dissipation-Max (Abs) 1.9 W
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPC8128(TE12L,Q) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPC8128(TE12L,Q) by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TPC8128(TE12L,Q) would you like to use for your alert(s)?
  • Please alert me when TPC8128(TE12L,Q) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPC8128(TE12L,Q) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPC8128(TE12L,Q) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPC8128(TE12L,Q) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPC8128(TE12L,Q).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPC8128(TE12L,Q) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: