Datasheets
TPC43AHM3/87A by: Vishay Semiconductors

DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Transient Suppressor

Part Details for TPC43AHM3/87A by Vishay Semiconductors

Overview of TPC43AHM3/87A by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TPC43AHM3/87A

TPC43AHM3/87A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPC43AHM3/87A Part Data Attributes

TPC43AHM3/87A Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
TPC43AHM3/87A Vishay Semiconductors DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, TO-277A, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMPC, 3 PIN, Transient Suppressor
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code TO-277
Package Description R-PDSO-F3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 45.2 V
Breakdown Voltage-Min 40.9 V
Breakdown Voltage-Nom 43.05 V
Case Connection ANODE
Clamping Voltage-Max 59.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code TO-277A
JESD-30 Code R-PDSO-F3
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 185 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 36.8 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPC43AHM3/87A by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPC43AHM3/87A by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of TPC43AHM3/87A would you like to use for your alert(s)?
  • Please alert me when TPC43AHM3/87A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPC43AHM3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPC43AHM3/87A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPC43AHM3/87A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPC43AHM3/87A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPC43AHM3/87A by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: