Part Details for TPC080-148 by Traco Power
Overview of TPC080-148 by Traco Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for TPC080-148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPC080-148
|
TME | Power supply: switching, for DIN rail, 80W, 48VDC, 1.7A, 85÷264VAC Min Qty: 1 | 0 |
|
$74.5700 / $84.0300 | RFQ |
DISTI #
000000000005185013
|
Sager | DIN Rail Power Supplies Min Qty: 1 | 0 |
|
$63.8200 / $75.5000 | Buy Now |
Part Details for TPC080-148
TPC080-148 CAD Models
TPC080-148 Part Data Attributes
|
TPC080-148
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TPC080-148
Traco Power
80 Watt AC/DC power supply, industrial, 85-264 VAC input, slim plastic housing, robust design, DIN-Rail
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 96.5 mm | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.7 A | |
Output Voltage-Nom | 48 V | |
Package Body Material | PLASTIC/EPOXY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 90 mm | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |