Part Details for TPB11FGRA204 by TE Connectivity
Overview of TPB11FGRA204 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB11FGRA204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R8829
|
Newark | Tpb11Fgra204 Rohs Compliant: Yes |Alcoswitch Te Connectivity TPB11FGRA204 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 | Buy Now |
DISTI #
506-TPB11FGRA204
|
Mouser Electronics | Pushbutton Switches SWITCH PB SPDT MOM RA PCB RED RoHS: Compliant | 0 |
|
$8.1200 | Order Now |
|
Onlinecomponents.com | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk RoHS: Compliant | Alternative Product Available |
|
$6.0800 / $16.6600 | Buy Now |
DISTI #
1-1825097-2
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$6.5000 | Buy Now |
DISTI #
000000000002660257
|
Sager | Pushbutton Switches SWITCH PB SPDT MOM RA PCB RED | 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk RoHS: Compliant | Alternative Product Available |
|
$6.0800 / $16.6600 | Buy Now |
Part Details for TPB11FGRA204
TPB11FGRA204 CAD Models
TPB11FGRA204 Part Data Attributes
|
TPB11FGRA204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11FGRA204
TE Connectivity
SWITCH PB SPDT MOM RA PCB RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Actuator Length | 0.137 inch | |
Actuator Material | POLYETHYLENE | |
Bushing Diameter | 0.188 inch | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYESTER | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 2.548 N | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |