Part Details for TPB11CGRA204 by TE Connectivity
Overview of TPB11CGRA204 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPB11CGRA204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1197
|
Newark | Tpb11Cgra204 |Alcoswitch Te Connectivity TPB11CGRA204 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6500 | Buy Now |
DISTI #
16M3843
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tp Series, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Red, Contact Voltage Vac:20V, Contact Voltage Vdc:20V Rohs Compliant: Yes |Alcoswitch Te Connectivity TPB11CGRA204 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9900 | Buy Now |
DISTI #
506-TPB11CGRA204
|
Mouser Electronics | Pushbutton Switches RoHS: Compliant | 0 |
|
$6.6300 | Order Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
477 In Stock |
|
$6.8300 / $8.1900 | Buy Now |
DISTI #
51544034
|
Verical | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 25 Package Multiple: 25 Date Code: 1218 | Americas - 475 |
|
$9.0610 / $10.6470 | Buy Now |
|
Quest Components | PUSHBUTTON SWITCH, SPST, OFF-(ON), MOMENTARY, 0.4A, 20VDC, SOLDER TERMINAL, PANEL MOUNT | 47 |
|
$5.0115 / $11.5650 | Buy Now |
DISTI #
1825097-4
|
TME | Switch: push-button, Pos: 2, SPST, 20mA/20VAC, 0.02A/20VDC, 1GΩ, THT Min Qty: 1000 | 0 |
|
$7.7100 | RFQ |
DISTI #
000000000002660250
|
Sager | Pushbutton Switches TPB11CGRA204 | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
477 In Stock |
|
$6.8300 / $8.1900 | Buy Now |
Part Details for TPB11CGRA204
TPB11CGRA204 CAD Models
TPB11CGRA204 Part Data Attributes
|
TPB11CGRA204
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGRA204
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.134 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | PLUNGER/EXTENDED TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.23 mm | |
Body Length or Diameter | 8.84 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for TPB11CGRA204
This table gives cross-reference parts and alternative options found for TPB11CGRA204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPB11CGRA204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1-1437573-5 | TE Connectivity | $50.7048 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Panel Mount | TPB11CGRA204 vs 1-1437573-5 |
EP11FPD1V31SE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TPB11CGRA204 vs EP11FPD1V31SE |
EP11SD1V31BE | C&K | $9.3275 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TPB11CGRA204 vs EP11SD1V31BE |
EP11S1D1V31BE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TPB11CGRA204 vs EP11S1D1V31BE |
EP11FPD1V3RE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TPB11CGRA204 vs EP11FPD1V3RE |
EP11RD1V3BE | C&K | $7.5904 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TPB11CGRA204 vs EP11RD1V3BE |
5-1437572-2 | TE Connectivity | $9.7648 | PUSHBUTTON SWITCH, SPST, MOMENTARY, THROUGH HOLE-RIGHT ANGLE | TPB11CGRA204 vs 5-1437572-2 |
EP11FPD1APE | C&K | Check for Price | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TPB11CGRA204 vs EP11FPD1APE |
1825100-3 | TE Connectivity | Check for Price | Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight | TPB11CGRA204 vs 1825100-3 |
EP11S1D1SAPE | C&K | $6.7425 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | TPB11CGRA204 vs EP11S1D1SAPE |