-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K7046
|
Newark | Switch, Pushbutton, Spst-No, 20V, Product Range:Tp Series, Panel Cutout Diameter:-, Contact Configuration:Spst, Switch Operation:Momentary, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black, Contact Current Ac Max:-Rohs Compliant: Yes |Alcoswitch Te Connectivity TPB11CGPC004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$2.8600 | Buy Now |
DISTI #
2266-TPB11CGPC004-ND
|
DigiKey | Pushbutton Switch, SPST, Off-(on Min Qty: 15 Container: Tray MARKETPLACE PRODUCT |
267 In Stock |
|
$4.8500 / $5.8400 | Buy Now |
DISTI #
69K7046
|
Avnet Americas | Push Button Switch OFF Mom SPST-NO Round Plunger 0.4VA 20VAC 20VDC PC Pins Through Hole Bulk - Bulk (Alt: 69K7046) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 117 Partner Stock |
|
$4.0900 / $4.6300 | Buy Now |
DISTI #
506-TPB11CGPC004
|
Mouser Electronics | Pushbutton Switches SP MOM BLK ACT UNTH RoHS: Compliant | 3 |
|
$3.9300 / $4.9500 | Buy Now |
DISTI #
V36:1790_17758953
|
Arrow Electronics | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2143 | Americas - 279 |
|
$1.9770 / $2.7068 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Plunger PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece RoHS: Compliant |
711 In Stock |
|
$3.5100 / $4.8900 | Buy Now |
DISTI #
70316776
|
Verical | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 25 Package Multiple: 25 Date Code: 1442 | Americas - 425 |
|
$5.4600 / $6.3570 | Buy Now |
DISTI #
59849203
|
Verical | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 3 Package Multiple: 1 Date Code: 2143 | Americas - 279 |
|
$1.9770 | Buy Now |
DISTI #
16509346
|
Verical | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 12 Package Multiple: 1 | Americas - 267 |
|
$4.5400 / $5.4700 | Buy Now |
DISTI #
32671022
|
Verical | Switch Push Button OFF Mom OFF SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins Bulk Min Qty: 18 Package Multiple: 1 | Americas - 117 |
|
$4.9882 / $5.7232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPB11CGPC004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TPB11CGPC004
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY-TACTILE, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.129 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | EXTENDED ROUND TYPE | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | OFF-(ON) | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | WIRE |