-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700-mW, mono, analog input, Class-AB audio amplifier with BTL to SE mode control 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-1950-1-ND
|
DigiKey | IC AMP CLASS AB MONO 700MW 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
85 In Stock |
|
$0.3987 / $1.1000 | Buy Now |
DISTI #
595-TPA711DR
|
Mouser Electronics | Audio Amplifiers 700mW Lw V Audio RoHS: Compliant | 4669 |
|
$0.3760 / $1.1700 | Buy Now |
|
Quest Components | 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 774 |
|
$1.0560 / $2.5600 | Buy Now |
|
Quest Components | 0.35 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8 | 48 |
|
$1.6742 / $3.0440 | Buy Now |
|
CHIPMALL.COM LIMITED | IC AMP CLASS AB MONO 700MW 8SOIC | 197 |
|
$0.6589 / $0.9846 | Buy Now |
|
LCSC | Monaural 700mWx18 SOIC-8 Audio Amplifiers ROHS | 187 |
|
$0.6177 / $0.9231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA711DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA711DR
Texas Instruments
700-mW, mono, analog input, Class-AB audio amplifier with BTL to SE mode control 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 4 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.3% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA711DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA711DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA711DRG4 | Texas Instruments | Check for Price | 700-mW Mono, Class-AB Audio Amplifier with Mono Headphone Drive 8-SOIC -40 to 85 | TPA711DR vs TPA711DRG4 |