-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo Digital Audio Delay Processor With I<sup>2</sup>C Control 16-QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA5050RSAT | Texas Instruments | Stereo Digital Audio Delay Processor With I<sup>2</sup>C Control 16-QFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPA5050RSAT-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7400 In Stock |
|
$4.3700 | Buy Now |
DISTI #
296-26886-1-ND
|
DigiKey | IC AUDIO SIGNAL PROCESSOR 16QFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39 In Stock |
|
$4.1048 / $7.1000 | Buy Now |
DISTI #
595-TPA5050RSAT
|
Mouser Electronics | Audio DSPs St Dig Aud Delay Proc RoHS: Compliant | 403 |
|
$3.9600 / $7.5400 | Buy Now |
DISTI #
J56:1989_00138417
|
Arrow Electronics | Audio Delay 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks Date Code: 1809 | Europe - 500 |
|
$3.5900 / $3.7260 | Buy Now |
DISTI #
86030841
|
Verical | Audio Delay 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 7400 |
|
$4.4625 / $5.1500 | Buy Now |
|
Quest Components | 200 |
|
$6.9300 / $12.6000 | Buy Now | |
|
Quest Components | 72 |
|
$5.2910 / $8.5800 | Buy Now | |
|
Rochester Electronics | TPA5050 Stereo Digital Audio Delay Processor With I2C Control RoHS: Compliant Status: Active Min Qty: 1 | 7400 |
|
$3.5700 / $4.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA5050RSAT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA5050RSAT
Texas Instruments
Stereo Digital Audio Delay Processor With I<sup>2</sup>C Control 16-QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPA5050RSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA5050RSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA5050RSARG4 | Texas Instruments | Check for Price | Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85 | TPA5050RSAT vs TPA5050RSARG4 |
TPA5050RSAR | Texas Instruments | $2.8405 | Stereo Digital Audio Delay Processor With I2C Control 16-QFN -40 to 85 | TPA5050RSAT vs TPA5050RSAR |