-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TPA321 - Audio Amplifier, 0.7W, 1 Channel(s), 1 Func, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 146 |
|
$0.3407 / $0.4008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA321DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA321DG4
Texas Instruments
350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-SOIC -40 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 4 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA321DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA321DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPA321D | Texas Instruments | $0.4774 | 700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | TPA321DG4 vs TPA321D |
TPA321DR | Texas Instruments | $0.3985 | 700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85 | TPA321DG4 vs TPA321DR |
TPA321DRG4 | Texas Instruments | Check for Price | 0.7W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TPA321DG4 vs TPA321DRG4 |