-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25-W stereo, 10- to 30-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5668
|
Newark | Amp, Audio Pwr Class-D 25W 24Htssop, Output Power:25W, Amplifier Class:D, No. Of Channels:2 Channel, Supply Voltage Range:10V To 30V, Amplifier Case Style:Htssop, No. Of Pins:24Pins, Load Impedance:4Ohm, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3123D2PWP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 129 |
|
$7.1700 / $9.0000 | Buy Now |
DISTI #
296-34554-5-ND
|
DigiKey | IC AMP CLASS D STER 25W 24HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
11079 In Stock |
|
$3.9175 / $5.7100 | Buy Now |
DISTI #
595-TPA3123D2PWP
|
Mouser Electronics | Audio Amplifiers 25W St Class-D Aud Pwr Amp RoHS: Compliant | 6321 |
|
$3.9100 / $5.3000 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 46 |
|
$5.8904 / $9.5520 | Buy Now | |
|
Quest Components | 7 |
|
$6.0214 / $8.2110 | Buy Now | |
DISTI #
TPA3123D2PWP
|
TME | IC: audio amplifier, Pout: 50W, 10÷30VDC, Ch: 2, Amp.class: D, 4Ω Min Qty: 1 | 0 |
|
$6.0000 / $8.4000 | RFQ |
DISTI #
SMC-tpa3123d2pwp
|
Sensible Micro Corporation | Ic Amp Audio Pwr 25W D 24Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 136 |
|
$2.6640 / $2.8860 | RFQ |
|
Win Source Electronics | IC AMP AUDIO PWR 25W D 24TSSOP | 83260 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3123D2PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3123D2PWP
Texas Instruments
25-W stereo, 10- to 30-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 30 dB | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Noise Figure-Nom | 99 dB | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 25 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 37 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |