Part Details for TPA3107D2PAPTG4 by Texas Instruments
Overview of TPA3107D2PAPTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TPA3107D2PAPTG4
TPA3107D2PAPTG4 CAD Models
TPA3107D2PAPTG4 Part Data Attributes
|
TPA3107D2PAPTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3107D2PAPTG4
Texas Instruments
15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTFQFP, QFP64,.47SQ,20 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 22 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 15 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 26.5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for TPA3107D2PAPTG4
This table gives cross-reference parts and alternative options found for TPA3107D2PAPTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3107D2PAPTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3107D2PAPT | 15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPTG4 vs TPA3107D2PAPT |
TPA3107D2PAPG4 | 15-W Stereo Class-D Audio Power Amplifier (TPA3107) 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPTG4 vs TPA3107D2PAPG4 |
TPA3107D2PAPR | 15-W stereo, 10- to 26-V supply, analog input Class-D audio amplifier 64-HTQFP -40 to 85 | Texas Instruments | TPA3107D2PAPTG4 vs TPA3107D2PAPR |