Consumer Circuits
TPA3008D2PHP
Texas Instruments
Description: 10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85

Overview of TPA3008D2PHP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TPA3008D2PHP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPA3008D2PHP-ND
DigiKey IC AMP CLASS D STER 10W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 21749
In Stock
  • 41 $7.4300
$7.4300 Buy Now
DISTI # 296-17210-ND
DigiKey IC AMP CLASS D STER 10W 48HTQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray 799
In Stock
  • 1 $12.6900
  • 10 $9.6380
  • 25 $8.8744
  • 80 $8.1487
  • 250 $7.6339
  • 500 $7.3925
  • 1,000 $7.1936
$7.1936 / $12.6900 Buy Now
DISTI # 595-TPA3008D2PHP
Mouser Electronics Audio Amplifiers 10-W Stereo Class-D RoHS: Compliant 1000
  • 1 $10.9000
  • 10 $10.0100
  • 25 $8.4600
  • 100 $8.4500
  • 250 $8.0400
  • 500 $7.5200
  • 1,000 $6.9000
$6.9000 / $10.9000 Buy Now
Rochester Electronics TPA3008 - 10W Stereo Class-D Audio Power Amplifier RoHS: Compliant Status: Active Min Qty: 1 519
  • 1 $7.4900
  • 25 $7.3400
  • 100 $7.0400
  • 500 $6.7400
  • 1,000 $6.3700
$6.3700 / $7.4900 Buy Now

CAD Models for TPA3008D2PHP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPA3008D2PHP by Texas Instruments

TPA3008D2PHP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, HTQFP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Bandwidth-Nom
22 kHz
Consumer IC Type
CLASS D AUDIO AMPLIFIER
Gain
31.8 dB
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e4
Length
7 mm
Moisture Sensitivity Level
4
Number of Channels
2
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Power-Nom
10 W
Package Body Material
PLASTIC/EPOXY
Package Code
HTFQFP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
22 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
8.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. TPA3008D2PHP
    Texas Instruments
    10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85
    VS

Alternate Parts for TPA3008D2PHP

This table gives cross-reference parts and alternative options found for TPA3008D2PHP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3008D2PHP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPA3008D2PHPR 10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 Texas Instruments TPA3008D2PHP vs TPA3008D2PHPR
TPA3008D2PHPRG4 10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 Texas Instruments TPA3008D2PHP vs TPA3008D2PHPRG4
Part Number Description Manufacturer Compare
TPA3008D2PHPR 10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 Texas Instruments TPA3008D2PHP vs TPA3008D2PHPR
TPA3000D1PWPR 17W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO24, PLASTIC, TSSOP-24 Texas Instruments TPA3008D2PHP vs TPA3000D1PWPR
TPA3008D2PHPRG4 10-W stereo, 8.5- to 18-V supply, analog input Class-D audio amplifier 48-HTQFP -40 to 85 Texas Instruments TPA3008D2PHP vs TPA3008D2PHPRG4

Related Parts for TPA3008D2PHP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPA3008D2PHP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPA3008D2PHP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPA3008D2PHP would you like to use for your alert(s)?
  • Please alert me when TPA3008D2PHP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPA3008D2PHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPA3008D2PHP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPA3008D2PHP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPA3008D2PHP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPA3008D2PHP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: