-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5661
|
Newark | Amplifier, Class D, 20W, Htssop-24, Output Power:20W, Amplifier Class:D, No. Of Channels:1 Channel, Supply Voltage Range:8V To 18V, Amplifier Case Style:Htssop, No. Of Pins:24Pins, Load Impedance:8Ohm, Operating Temperature Rohs Compliant: Yes |Texas Instruments TPA3001D1PWPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.8900 / $11.5000 | Buy Now |
DISTI #
296-14200-1-ND
|
DigiKey | IC AMP CLASS D MONO 20W 24HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2836 In Stock |
|
$5.4762 / $9.3000 | Buy Now |
DISTI #
595-TPA3001D1PWPR
|
Mouser Electronics | Audio Amplifiers Mono High Power Filter-Free Class-D RoHS: Compliant | 2967 |
|
$5.0400 / $10.3000 | Buy Now |
DISTI #
V72:2272_07407928
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 20W Class-D 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2335 Container: Cut Strips | Americas - 714 |
|
$5.2180 / $6.9970 | Buy Now |
DISTI #
70373142
|
Verical | Audio Amp Speaker 1-CH Mono 20W Class-D 24-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2335 | Americas - 714 |
|
$5.2180 / $6.9970 | Buy Now |
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Win Source Electronics | Audio Amp Speaker 1-CH Mono 20W Class-D 24-Pin HTSSOP EP T/R / IC AMP AUDIO PWR 20W D 24TSSOP | 4005 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA3001D1PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA3001D1PWPR
Texas Instruments
20-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 36 dB | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPA3001D1PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA3001D1PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA3001D1PWPRG4 | 20-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-HTSSOP -40 to 85 | Texas Instruments | TPA3001D1PWPR vs TPA3001D1PWPRG4 |
TPA3001D1PWPG4 | 20-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-HTSSOP -40 to 85 | Texas Instruments | TPA3001D1PWPR vs TPA3001D1PWPG4 |