Part Details for TPA2005D1GQYRQ1 by Texas Instruments
Overview of TPA2005D1GQYRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TPA2005D1GQYRQ1
TPA2005D1GQYRQ1 CAD Models
TPA2005D1GQYRQ1 Part Data Attributes:
|
TPA2005D1GQYRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA2005D1GQYRQ1
Texas Instruments
1.45W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PBGA-B | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.45 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM |
Alternate Parts for TPA2005D1GQYRQ1
This table gives cross-reference parts and alternative options found for TPA2005D1GQYRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA2005D1GQYRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1GQYR | 1.4-W Mono Class-D Audio Amplifier (TPA2005) 15-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TPA2005D1GQYRQ1 vs TPA2005D1GQYR |
TPA2005D1ZQYR | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 15-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TPA2005D1GQYRQ1 vs TPA2005D1ZQYR |
TPA2005D1ZQYRG1 | 1.4-W Mono Class-D Audio Amplifier (TPA2005) 15-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | TPA2005D1GQYRQ1 vs TPA2005D1ZQYRG1 |