-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
75-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPA152DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA152DRG4
Texas Instruments
75-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Harmonic Distortion | 0.03% | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.075 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPA152DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA152DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4879IBPX/NOPB | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA8, MO-211BC, MICRO, SMD-8 | Texas Instruments | TPA152DRG4 vs LM4879IBPX/NOPB |
LM4900MMX/NOPB | 0.675W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Texas Instruments | TPA152DRG4 vs LM4900MMX/NOPB |
LM4906MM | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA152DRG4 vs LM4906MM |
FAN7005MU | Audio Amplifier, 0.3W, 2 Channel(s), 1 Func, PDSO8, MSOP-8 | Fairchild Semiconductor Corporation | TPA152DRG4 vs FAN7005MU |
TPA6100A2DR | 50-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85 | Texas Instruments | TPA152DRG4 vs TPA6100A2DR |
LM4899MM/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, MSOP-10 | Texas Instruments | TPA152DRG4 vs LM4899MM/NOPB |
AD1990ACPZRL7 | IC 2 CHANNEL, AUDIO AMPLIFIER, QCC64, 9 X 9 MM, LEAD FREE, MO-220VMMD-4, LFCSP-64, Audio/Video Amplifier | Analog Devices Inc | TPA152DRG4 vs AD1990ACPZRL7 |
LM4905MM/NOPB | IC 1.07 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | Texas Instruments | TPA152DRG4 vs LM4905MM/NOPB |
LM4906MM/NOPB | IC 1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, MSOP-8, Audio/Video Amplifier | National Semiconductor Corporation | TPA152DRG4 vs LM4906MM/NOPB |
LM4890ITL/NOPB | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PBGA9, MICRO, SMD-9 | Texas Instruments | TPA152DRG4 vs LM4890ITL/NOPB |