Part Details for TPA032D01DCA by Texas Instruments
Overview of TPA032D01DCA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TPA032D01DCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Audio Amplifier Circuit, Single, 48 Pin, Plastic, TSSOP | 18 |
|
$16.1875 / $19.6875 | Buy Now |
|
Rochester Electronics | Audio Amplifier, 10W, 1 Channel(s), 1 Func, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9868 |
|
$14.6300 / $17.2100 | Buy Now |
DISTI #
SMC-TPA032D01DCA
|
Sensible Micro Corporation | Audio Amplifier Circuit RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 25 |
|
$11.7980 / $13.1860 | RFQ |
Part Details for TPA032D01DCA
TPA032D01DCA CAD Models
TPA032D01DCA Part Data Attributes:
|
TPA032D01DCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPA032D01DCA
Texas Instruments
Mono Class-D Audio Power Amplifier 48-HTSSOP -40 to 125
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, HTSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT ALSO REQUIRES 8V TO 14V SUPPLY FOR OUTPUT STAGE | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 25 dB | |
Harmonic Distortion | 0.5% | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 10 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for TPA032D01DCA
This table gives cross-reference parts and alternative options found for TPA032D01DCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA032D01DCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA032D01DCARG4 | 10W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO48, PLASTIC, HTSSOP-48 | Texas Instruments | TPA032D01DCA vs TPA032D01DCARG4 |