There are no models available for this part yet.
Overview of TPA0252PWPG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for TPA0252PWPG4 by Texas Instruments
Part Data Attributes for TPA0252PWPG4 by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP, TSSOP24,.25
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
VOLUME CONTROL CIRCUIT
|
Harmonic Distortion
|
10%
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e4
|
Length
|
7.8 mm
|
Moisture Sensitivity Level
|
2
|
Number of Bands
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP24,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
15 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for TPA0252PWPG4
This table gives cross-reference parts and alternative options found for TPA0252PWPG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPA0252PWPG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA0252PWPR | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive, Volume Control Memory 24-HTSSOP -40 to 85 | Texas Instruments | TPA0252PWPG4 vs TPA0252PWPR |
Related Parts for TPA0252PWPG4
-
TP8044AHMicrocontrollers
-
TPIC2603DWRG4Peripheral Drivers
-
TNY254GNSwitching Regulator or Controllers
-
TLV70325DBVRLinear Regulator ICs
-
TPA6130A2RTJTAudio Control ICs
-
TPA721DAudio/Video Amplifiers
-
TPC8204Power Field-Effect Transistors
-
TMS320DM335DZCEA13Other uPs/uCs/Peripheral ICs
-
TLV0834CNAnalog to Digital Converters